ifm electronic Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading

RS Stock No.: 835-3936Brand: ifm electronicManufacturers Part No.: PU5412
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

16 → 36 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

PT54 & PU5 IFM Pressure Sensors

This range of IFM electronic pressure sensors are suitable for the detection of relative pressure liquids and gases of the fluid group 2 (according to Article 9 of the Pressure Equipment Directive). The sensors are available with different pressure ratings and measuring ranges to suit a number of industrial applications.

IP 67 / IP 69K
Analogue output
0-10 V analogue
Reverse polarity protection
Overload Protection
Short-circuit proof

Stock information temporarily unavailable.

P.O.A.

ifm electronic Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading

P.O.A.

ifm electronic Pressure Sensor, 0bar Min, 160bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

16 → 36 V dc

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

PT54 & PU5 IFM Pressure Sensors

This range of IFM electronic pressure sensors are suitable for the detection of relative pressure liquids and gases of the fluid group 2 (according to Article 9 of the Pressure Equipment Directive). The sensors are available with different pressure ratings and measuring ranges to suit a number of industrial applications.

IP 67 / IP 69K
Analogue output
0-10 V analogue
Reverse polarity protection
Overload Protection
Short-circuit proof