Technical documents
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Magnetic Inductive Flow Meter
Minimum Flow Rate
0.1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
30 V
Series
SM
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 0.1 l/min Min, 25 L/min Max
1
P.O.A.
ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 0.1 l/min Min, 25 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Magnetic Inductive Flow Meter
Minimum Flow Rate
0.1 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
30 V
Series
SM
Country of Origin
Germany