ifm electronic DIN Rail Mount Flow Controller, Relay Output, 90 → 240 V ac

RS Stock No.: 411-144Brand: ifm electronicManufacturers Part No.: SN0150
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Electrical Connection

Combicon Connector

Control Output

Relay

Mounting Style

DIN Rail Mount

Supply Voltage

90 → 240 V ac

Display Screen

LED

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic DIN Rail Mount Flow Controller, Relay Output, 90 → 240 V ac

P.O.A.

ifm electronic DIN Rail Mount Flow Controller, Relay Output, 90 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Electrical Connection

Combicon Connector

Control Output

Relay

Mounting Style

DIN Rail Mount

Supply Voltage

90 → 240 V ac

Display Screen

LED

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany