ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max

RS Stock No.: 175-7768Brand: ifm electronicManufacturers Part No.: TK7110
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+145°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/4

Number Of Wires

4

Accuracy

±0.1 °K

Response Time

3 s

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max

P.O.A.

ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+145°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/4

Number Of Wires

4

Accuracy

±0.1 °K

Response Time

3 s

Country of Origin

United States