Technical documents
Specifications
Brand
ifm electronicMinimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+300°C
Termination Type
M12 Connector
Probe Material
Trogamid
Interface
IO-Link
Number Of Wires
4
Country of Origin
United States
Product details
ifm Electronic TP Series Modular Temperature Transmitter
ifm Electronic TP Series Modular Temperature Transmitter features two standardised M12 connections for simple electrical and process connection. The TP series temperature transmitters can be connected to two, three or four wire Pt100 or Pt1000 sensors. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface. Full potting and ecolink M12 technology guarantee high vibration resistance.
Features and Benefits
IO-Link interface
LED status indicators
IP67 Rated
Flexible installation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ifm electronicMinimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+300°C
Termination Type
M12 Connector
Probe Material
Trogamid
Interface
IO-Link
Number Of Wires
4
Country of Origin
United States
Product details
ifm Electronic TP Series Modular Temperature Transmitter
ifm Electronic TP Series Modular Temperature Transmitter features two standardised M12 connections for simple electrical and process connection. The TP series temperature transmitters can be connected to two, three or four wire Pt100 or Pt1000 sensors. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface. Full potting and ecolink M12 technology guarantee high vibration resistance.
Features and Benefits
IO-Link interface
LED status indicators
IP67 Rated
Flexible installation