Technical documents
Specifications
Brand
ifm electronicSensor Type
mA Output Signal
Response Time
<100 ms
Accuracy
<±1 %
Output Type
Analogue
Minimum Temperature Sensed
0°C
Communication Protocol
IO-LINK
Maximum Temperature Sensed
+999.5°C
Diameter
30 mm
Termination Type
M12 Connector
Country of Origin
Germany
Product details
ifm Electronic TW Series Infrared Temperature Sensors
P.O.A.
ifm electronic TW2000 mA Output Signal IR Temperature Sensor, 0°C to +999.5°C
1
P.O.A.
ifm electronic TW2000 mA Output Signal IR Temperature Sensor, 0°C to +999.5°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ifm electronicSensor Type
mA Output Signal
Response Time
<100 ms
Accuracy
<±1 %
Output Type
Analogue
Minimum Temperature Sensed
0°C
Communication Protocol
IO-LINK
Maximum Temperature Sensed
+999.5°C
Diameter
30 mm
Termination Type
M12 Connector
Country of Origin
Germany
Product details
