ifm electronic Barrel-Style Proximity Sensor, M18 x 1, Maximum of 2200 mm Detection, PNP 2NO/NC Output, 10 → 30

RS Stock No.: 123-2445Brand: ifm electronicManufacturers Part No.: UGT206
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP 2NO/NC

Detection Range

Maximum of 2200 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

97.5mm

Switching Frequency

2 Hz

Maximum dc Voltage

30V

Switching Current

55 mA

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-20°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Reverse Polarity Protection

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, Maximum of 2200 mm Detection, PNP 2NO/NC Output, 10 → 30

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, Maximum of 2200 mm Detection, PNP 2NO/NC Output, 10 → 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP 2NO/NC

Detection Range

Maximum of 2200 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

97.5mm

Switching Frequency

2 Hz

Maximum dc Voltage

30V

Switching Current

55 mA

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-20°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Reverse Polarity Protection

Yes

Country of Origin

Italy