ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 123-2446Brand: ifm electronicManufacturers Part No.: UGT207
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

2.2 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

97.5mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2Hz

Communication Protocol

IO-LINK

Switching Current

55 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Product details

UGT200 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT200 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT200 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

M18 Plastic housing
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP NO/NC, 10 → 30 V dc

P.O.A.

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

2.2 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

97.5mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2Hz

Communication Protocol

IO-LINK

Switching Current

55 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Product details

UGT200 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT200 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT200 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

M18 Plastic housing
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors