Technical documents
Specifications
Brand
ifm electronicMaximum Shock / Vibration
25mm/s
Maximum Current
500 mA
Maximum dc Voltage
32V
Contact Resistance
500Ω
Width
27 (Dia.)mm
Depth
73.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Dimensions
27 (Dia.) x 73.1 mm
Country of Origin
Romania
Product details
Vibration Monitor
Efector 800 range of Vibration Sensors.
Vibration monitor VK
Connection via M12 connector
Vibration monitor Vrms to DIN ISO 10816
Switching outputs:1 x normally closed DC PNP and 1 x analogue 4 → 20 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicMaximum Shock / Vibration
25mm/s
Maximum Current
500 mA
Maximum dc Voltage
32V
Contact Resistance
500Ω
Width
27 (Dia.)mm
Depth
73.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Dimensions
27 (Dia.) x 73.1 mm
Country of Origin
Romania
Product details
Vibration Monitor
Efector 800 range of Vibration Sensors.
Vibration monitor VK
Connection via M12 connector
Vibration monitor Vrms to DIN ISO 10816
Switching outputs:1 x normally closed DC PNP and 1 x analogue 4 → 20 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67