Technical documents
Specifications
Brand
IFM ElectronicsThread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
50mm
Maximum dc Voltage
36V
Mounting Type
Non Flush
Switching Current
100 mA
Housing Material
Bronze Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
700Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IFM ElectronicsThread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
50mm
Maximum dc Voltage
36V
Mounting Type
Non Flush
Switching Current
100 mA
Housing Material
Bronze Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
700Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C