Technical documents
Specifications
Brand
IFM ElectronicsBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
100 mA
Maximum Switching Frequency
700Hz
Housing Material
Bronze Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IFM ElectronicsBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
7 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
100 mA
Maximum Switching Frequency
700Hz
Housing Material
Bronze Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes