ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 36 V dc, IP68

RS Stock No.: 373-6601Brand: IFM ElectronicsManufacturers Part No.: IGC204
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 36 V dc

Length

46mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

400Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 36 V dc, IP68

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 36 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 36 V dc

Length

46mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

400Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes