Igus Polymer Cable Trunking Accessory, 37 x 15mm, 6, 7, e-chain

RS Stock No.: 485-0023Brand: IgusManufacturers Part No.: 060.30.12
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

15 mm

Height

37mm

Dimensions

37 x 15mm

Series

6, 7, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Polymer Cable Trunking Accessory, 37 x 15mm, 6, 7, e-chain

P.O.A.

Igus Polymer Cable Trunking Accessory, 37 x 15mm, 6, 7, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

15 mm

Height

37mm

Dimensions

37 x 15mm

Series

6, 7, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

You may be interested in