Igus Polymer Cable Trunking Accessory, 10, B15i, e-chain

RS Stock No.: 817-9508Brand: IgusManufacturers Part No.: 1025.12P
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

35.5 mm

Series

10, B15i, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Polymer Cable Trunking Accessory, 10, B15i, e-chain

P.O.A.

Igus Polymer Cable Trunking Accessory, 10, B15i, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Width

35.5 mm

Series

10, B15i, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in