Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
60.5 mm
Height
24mm
Dimensions
60.5 x 24mm
Series
Series 15/Series 10
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus Polymer Cable Trunking Accessory, 60.5 x 24mm, Series 15/Series 10
1
P.O.A.
Igus Polymer Cable Trunking Accessory, 60.5 x 24mm, Series 15/Series 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
60.5 mm
Height
24mm
Dimensions
60.5 x 24mm
Series
Series 15/Series 10
Country of Origin
Germany