Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Plastic
Width
36.3 mm
Series
14, E14, e-chain, Z14
Country of Origin
Germany
Product details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Plastic
Width
36.3 mm
Series
14, E14, e-chain, Z14
Country of Origin
Germany
Product details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately