Igus Polymer Trunking Chain Cable, 50 x 25mm, 14, E14, e-chain, Z14

RS Stock No.: 382-5391Brand: IgusManufacturers Part No.: 114.3.12P.V2
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

25mm

Height

50mm

Dimensions

50 x 25mm

Series

14, E14, e-chain, Z14

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Polymer Trunking Chain Cable, 50 x 25mm, 14, E14, e-chain, Z14

P.O.A.

Igus Polymer Trunking Chain Cable, 50 x 25mm, 14, E14, e-chain, Z14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket Set

Material

Polymer

Width

25mm

Height

50mm

Dimensions

50 x 25mm

Series

14, E14, e-chain, Z14

You may be interested in