Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Igumid G
Width
39 mm
Height
60.5mm
Dimensions
60.5 x 39mm
Series
17, E16, e-chain, Z16
Country of Origin
Germany
Product details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Igumid G
Width
39 mm
Height
60.5mm
Dimensions
60.5 x 39mm
Series
17, E16, e-chain, Z16
Country of Origin
Germany
Product details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost