Technical documents
Specifications
Brand
IgusWidth
36 mm
Depth
25mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
125 mm
Series
14, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2 mini - Series 14
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.
Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusWidth
36 mm
Depth
25mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
125 mm
Series
14, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2 mini - Series 14
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.
Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options