Technical documents
Specifications
Brand
IgusWidth
38 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Polymer
Length
1m
Slot Type
Flexible
Minimum Bend Radius
110 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
15, e-chain
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus 15, e-chain Black Cable Chain - Flexible Slot, W38 mm x D17mm, L1m, 110 mm Min. Bend Radius, Polymer
1
P.O.A.
Igus 15, e-chain Black Cable Chain - Flexible Slot, W38 mm x D17mm, L1m, 110 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusWidth
38 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Polymer
Length
1m
Slot Type
Flexible
Minimum Bend Radius
110 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
15, e-chain
Country of Origin
Germany