Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 110 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2827Brand: IgusManufacturers Part No.: 15.050.110.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

50 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

110 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 110 mm Min. Bend Radius, Polymer

P.O.A.

Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 110 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

50 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

110 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany