Igus 15, e-chain Black Cable Chain, W26 mm x D24mm, L1m, 145 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9152Brand: IgusManufacturers Part No.: 15.1.145.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

26 mm

Depth

24mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

145 mm

Series

15, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Stock information temporarily unavailable.

P.O.A.

Igus 15, e-chain Black Cable Chain, W26 mm x D24mm, L1m, 145 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 15, e-chain Black Cable Chain, W26 mm x D24mm, L1m, 145 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

26 mm

Depth

24mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

145 mm

Series

15, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost