Igus 157, e-chain Black Cable Chain - Flexible Slot, W118 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9219Brand: IgusManufacturers Part No.: 157.100.100.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

118 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Stock information temporarily unavailable.

P.O.A.

Igus 157, e-chain Black Cable Chain - Flexible Slot, W118 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 157, e-chain Black Cable Chain - Flexible Slot, W118 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

118 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths