Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G

RS Stock No.: 486-8759Brand: IgusManufacturers Part No.: 200.07.075.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

93 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

200, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

P.O.A.

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 200, e-chain Black Cable Chain - Flexible Slot, W93 mm x D35mm, L1m, 75 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

93 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

200, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths