Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket
Material
Polymer
Width
35 mm
Height
72mm
Dimensions
72 x 35mm
Series
2100
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus Polymer Cable Trunking Mounting Bracket, 72 x 35mm, 2100
1
P.O.A.
Igus Polymer Cable Trunking Mounting Bracket, 72 x 35mm, 2100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket
Material
Polymer
Width
35 mm
Height
72mm
Dimensions
72 x 35mm
Series
2100
Country of Origin
Germany