Igus 250, e-chain Black Cable Chain, W54 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9323Brand: IgusManufacturers Part No.: 250.03.100.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

54 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

250, e-chain

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus 250, e-chain Black Cable Chain, W54 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 250, e-chain Black Cable Chain, W54 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

54 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

250, e-chain

Country of Origin

Germany