Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Igus 2650, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 150 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9382Brand: IgusManufacturers Part No.: 2650.07.150.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

91 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

2650, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

P.O.A.

Igus 2650, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 150 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 2650, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 150 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

91 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Series

2650, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths