Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
74 mm
Height
50mm
Dimensions
74 x 50mm
Series
Series R58
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus Polymer Cable Trunking Accessory, 74 x 50mm, Series R58
1
P.O.A.
Igus Polymer Cable Trunking Accessory, 74 x 50mm, Series R58
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
74 mm
Height
50mm
Dimensions
74 x 50mm
Series
Series R58
Country of Origin
Germany