Igus A160-T-005-0100-G, Bearing with

RS Stock No.: 868-6891Brand: IgusManufacturers Part No.: A160-T-005-0100-G
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Brand

Igus

Length

1m

Linear Bearing Type

Linear Plain Bearing

Country of Origin

Germany

Product details

Tribo Tape

The tribo-tape liner from igus® can be used to line a variety of tribologically stressed surfaces and shapes to optimise transportation tasks, for machine beds, etc. With a thickness of only 0.5 mm the space requirement is very low. The easy workability (the tape can be cut using scissors) and optional self-adhesive back on the liner result in almost unlimited possibilities for use.

Material: Iglidur A160
Adherent
Lubricant and maintenance free
Easy to cut
Wear resistant
Ideal for compact areas
Low coefficient of frcition
Useable in temperatures up to +100°C

Product 8686891 has adhesive backing, Width 100 mm, Length 1000 mm and Thickness 0.5 mm
Product 8686898 is non adhesive, Width 120 mm, Length 1000 mm and Thickness 0.5 mm

Typical Applications

Mechanical engineering, materials handling, fixture construction, installation technology

Igus iglidur ® Tribo Tape

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus A160-T-005-0100-G, Bearing with

P.O.A.

Igus A160-T-005-0100-G, Bearing with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Igus

Length

1m

Linear Bearing Type

Linear Plain Bearing

Country of Origin

Germany

Product details

Tribo Tape

The tribo-tape liner from igus® can be used to line a variety of tribologically stressed surfaces and shapes to optimise transportation tasks, for machine beds, etc. With a thickness of only 0.5 mm the space requirement is very low. The easy workability (the tape can be cut using scissors) and optional self-adhesive back on the liner result in almost unlimited possibilities for use.

Material: Iglidur A160
Adherent
Lubricant and maintenance free
Easy to cut
Wear resistant
Ideal for compact areas
Low coefficient of frcition
Useable in temperatures up to +100°C

Product 8686891 has adhesive backing, Width 100 mm, Length 1000 mm and Thickness 0.5 mm
Product 8686898 is non adhesive, Width 120 mm, Length 1000 mm and Thickness 0.5 mm

Typical Applications

Mechanical engineering, materials handling, fixture construction, installation technology

Igus iglidur ® Tribo Tape

You may be interested in