Igus BB-6001-A500-70-GL Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 28mm O.D

RS Stock No.: 272-4333Brand: IgusManufacturers Part No.: BB-6001-A500-70-GL
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

Igus

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6001

Country of Origin

Germany

P.O.A.

Igus BB-6001-A500-70-GL Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 28mm O.D

P.O.A.

Igus BB-6001-A500-70-GL Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 28mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6001

Country of Origin

Germany