Igus BB-685-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 11mm O.D

RS Stock No.: 272-4475Brand: IgusManufacturers Part No.: BB-685-B180-30-GL
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

Igus

Inside Diameter

5mm

Outside Diameter

11mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

685

Country of Origin

Germany

P.O.A.

Igus BB-685-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 11mm O.D

P.O.A.

Igus BB-685-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 11mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Inside Diameter

5mm

Outside Diameter

11mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

685

Country of Origin

Germany