Igus chainflex CF130.UL Control Cable, 36 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath, 18 AWG

RS Stock No.: 210-0337Brand: IgusManufacturers Part No.: CF130.07.36.UL (50m)
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

36

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

19mm

Length

50m

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

TPE

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Igus chainflex CF130.UL Control Cable, 36 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath, 18 AWG

P.O.A.

Each (ex VAT)

Igus chainflex CF130.UL Control Cable, 36 Cores, 0.75 mm², Unscreened, 50m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

36

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

19mm

Length

50m

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

TPE

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Germany