Technical documents
Specifications
Brand
IgusSeries
chainflex CF211
Number of Cores
28
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Outer Diameter
15.5mm
Minimum Bend Radius
4 x D
Voltage Rating
300 V
Current Rating
10 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Insulation material
PVC
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusSeries
chainflex CF211
Number of Cores
28
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Length
50m
Outer Diameter
15.5mm
Minimum Bend Radius
4 x D
Voltage Rating
300 V
Current Rating
10 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Conductor Resistance
39 Ω/km
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Insulation material
PVC
Country of Origin
Germany