Technical documents
Specifications
Brand
IgusNumber of Cores
12
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Green
American Wire Gauge
16
Outer Diameter
16mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
6.8 x D
Conductor Material
Copper
Voltage Rating
300 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Insulation material
PVC
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Product details
Cables for cable-holder chains
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements
The conductors are gathered into harnesses
Assembled into cable strands around a pull-resistant central core
Strand pitch is very short, giving the cables a structure with a very low torsion factor
Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
The screened cable features a flexible copper braid
Approvals
VDE 0245 and UL 62
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
IgusNumber of Cores
12
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Unscreened
Sheath Colour
Green
American Wire Gauge
16
Outer Diameter
16mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
6.8 x D
Conductor Material
Copper
Voltage Rating
300 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Insulation material
PVC
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Product details
Cables for cable-holder chains
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements
The conductors are gathered into harnesses
Assembled into cable strands around a pull-resistant central core
Strand pitch is very short, giving the cables a structure with a very low torsion factor
Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
The screened cable features a flexible copper braid
Approvals
VDE 0245 and UL 62