Igus chainflex CF77.UL.D Control Cable, 25 Cores, 0.5 mm², Unscreened, 50m, Grey PUR Sheath, 20 AWG

RS Stock No.: 210-0460Brand: IgusManufacturers Part No.: CF77.UL.05.25.D (50m)
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

chainflex CF77.UL.D

Number of Cores

25

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

14mm

Length

50m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Resistance

39 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-50°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Igus chainflex CF77.UL.D Control Cable, 25 Cores, 0.5 mm², Unscreened, 50m, Grey PUR Sheath, 20 AWG

P.O.A.

Each (ex VAT)

Igus chainflex CF77.UL.D Control Cable, 25 Cores, 0.5 mm², Unscreened, 50m, Grey PUR Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Series

chainflex CF77.UL.D

Number of Cores

25

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

14mm

Length

50m

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Resistance

39 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-50°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Germany