Technical documents
Specifications
Brand
IgusCross Sectional Area
0.25 mm²
Number of Cores
2
Sheath Colour
Red lilac
Length
100m
Cable Type
PROFIBUS
Current Rating
5 A
Sheath Material
Thermoplastic Elastomers TPE
Voltage Rating
500 V
Country of Origin
Germany
P.O.A.
Igus PROFIBUS 0.25 mm² 2 Core Multicore Mains Power Cable, Red lilac Thermoplastic Elastomers TPE, 100m
1
P.O.A.
Igus PROFIBUS 0.25 mm² 2 Core Multicore Mains Power Cable, Red lilac Thermoplastic Elastomers TPE, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IgusCross Sectional Area
0.25 mm²
Number of Cores
2
Sheath Colour
Red lilac
Length
100m
Cable Type
PROFIBUS
Current Rating
5 A
Sheath Material
Thermoplastic Elastomers TPE
Voltage Rating
500 V
Country of Origin
Germany