Igus, CAN-Bus, 100m 2 Core, Red lilac PVC Multicore Mains Power Cable

RS Stock No.: 240-9658Brand: IgusManufacturers Part No.: CFBUS.LB.021 (100m)
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Igus

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Red lilac

Length

100m

Cable Type

CAN-Bus

Current Rating

10 A

Sheath Material

PVC

Voltage Rating

500 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus, CAN-Bus, 100m 2 Core, Red lilac PVC Multicore Mains Power Cable

P.O.A.

Igus, CAN-Bus, 100m 2 Core, Red lilac PVC Multicore Mains Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Red lilac

Length

100m

Cable Type

CAN-Bus

Current Rating

10 A

Sheath Material

PVC

Voltage Rating

500 V

Country of Origin

Germany