Igus Screw Driven Linear Actuator, 250mm, 100N

RS Stock No.: 126-8967Brand: IgusManufacturers Part No.: DLE-SA-0004
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

Igus

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

250mm

Maximum Load

100N, 400N

Maximum Force Lifting

100N, 400N

Maximum Force (Lifting)

100N, 400N

Country of Origin

Germany

Product details

Igus Drylin® E Electric Linear Axes with Motor

Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.

Features and Benefits

• Drive: Toothed belt, lead screw
• Electric linear axes
• Quick assembly
• Defined stroke lengths
• Base toothed belt axis ZLW, lead screw axis SAW
• Easy installation
• Initiator assembly over T-slot for complete length of profile

Product Application Information

Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.

Igus

Stock information temporarily unavailable.

P.O.A.

Igus Screw Driven Linear Actuator, 250mm, 100N

P.O.A.

Igus Screw Driven Linear Actuator, 250mm, 100N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

250mm

Maximum Load

100N, 400N

Maximum Force Lifting

100N, 400N

Maximum Force (Lifting)

100N, 400N

Country of Origin

Germany

Product details

Igus Drylin® E Electric Linear Axes with Motor

Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.

Features and Benefits

• Drive: Toothed belt, lead screw
• Electric linear axes
• Quick assembly
• Defined stroke lengths
• Base toothed belt axis ZLW, lead screw axis SAW
• Easy installation
• Initiator assembly over T-slot for complete length of profile

Product Application Information

Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.

Igus