Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6.35mm

RS Stock No.: 885-4836Brand: IgusManufacturers Part No.: DST-JFRM-ZB-0001-DS6.35x2.54
brand-logo
View all in Lead Screw Nuts

Technical documents

Specifications

Brand

Igus

For Shaft Diameter

6.35mm

Lead Screw Nut Type

Anti-Backlash

Lead Size

2.54mm

Overall Length

36mm

Country of Origin

Germany

Product details

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Features and Benefits

• Maintenance free, dry operation
• Low Noise
• Insensitive to dirt and dust
• Trapezoidal thread and high helix thread
• High Efficiency
• Anti-backlash function available
• FDA certification available

Application Information

Laboratory automation, closing units, automotive and medical.

Stock information temporarily unavailable.

P.O.A.

Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6.35mm

P.O.A.

Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 6.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

For Shaft Diameter

6.35mm

Lead Screw Nut Type

Anti-Backlash

Lead Size

2.54mm

Overall Length

36mm

Country of Origin

Germany

Product details

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Features and Benefits

• Maintenance free, dry operation
• Low Noise
• Insensitive to dirt and dust
• Trapezoidal thread and high helix thread
• High Efficiency
• Anti-backlash function available
• FDA certification available

Application Information

Laboratory automation, closing units, automotive and medical.