Igus E08, e-chain Black Cable Chain - Flexible Slot, W38.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG

RS Stock No.: 382-5313Brand: IgusManufacturers Part No.: E08.30.038.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

38.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NG

Length

1m

Slot Type

Flexible

Minimum Bend Radius

38 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E08, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

P.O.A.

Igus E08, e-chain Black Cable Chain - Flexible Slot, W38.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG

P.O.A.

Igus E08, e-chain Black Cable Chain - Flexible Slot, W38.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

38.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NG

Length

1m

Slot Type

Flexible

Minimum Bend Radius

38 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E08, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately