Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Igus E1.18 Black Cable Chain - Flexible Slot, W15 mm x D18mm, L1m, 28 mm Min. Bend Radius, Plastic

RS Stock No.: 164-0563Brand: IgusManufacturers Part No.: E1.18.015.028.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

15 mm

Depth

18mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Plastic

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

E1.18

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus E1.18 Black Cable Chain - Flexible Slot, W15 mm x D18mm, L1m, 28 mm Min. Bend Radius, Plastic

P.O.A.

Igus E1.18 Black Cable Chain - Flexible Slot, W15 mm x D18mm, L1m, 28 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Width

15 mm

Depth

18mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Plastic

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

E1.18

Country of Origin

Germany