Technical documents
Specifications
Brand
IgusWidth
50 mm
Depth
25mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
48 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
E14, e-chain
Country of Origin
Germany
Product details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
IgusWidth
50 mm
Depth
25mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid NB
Length
1m
Slot Type
Flexible
Minimum Bend Radius
48 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
E14, e-chain
Country of Origin
Germany
Product details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately