Igus E14, e-chain Black Cable Chain - Flexible Slot, W62 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB

RS Stock No.: 236-4902Brand: IgusManufacturers Part No.: E14.4.048.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

62 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

P.O.A.

Igus E14, e-chain Black Cable Chain - Flexible Slot, W62 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB

P.O.A.

Igus E14, e-chain Black Cable Chain - Flexible Slot, W62 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

62 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately