Technical documents
Specifications
Brand
IgusMaterial Type
Iglidur
Printing Technology
FDM
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
iglidur I180-PF
Country of Origin
Germany
P.O.A.
Igus 2.85mm White iglidur I180-PF 3D Printer Filament, 750g
1
P.O.A.
Igus 2.85mm White iglidur I180-PF 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IgusMaterial Type
Iglidur
Printing Technology
FDM
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
iglidur I180-PF
Country of Origin
Germany