Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 750g

RS Stock No.: 202-4048Brand: IgusManufacturers Part No.: J260-PF-0175-0750
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Yellow

Weight

750g

Diameter

1.75mm

Printing Material

iglidur J260-PF

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 750g

P.O.A.

Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Yellow

Weight

750g

Diameter

1.75mm

Printing Material

iglidur J260-PF

Country of Origin

Germany