Igus 2.85mm Yellow iglidur J260-PF 3D Printer Filament, 750g

RS Stock No.: 202-4050Brand: IgusManufacturers Part No.: J260-PF-0300-0750
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Yellow

Weight

750g

Diameter

2.85mm

Printing Material

iglidur J260-PF

Country of Origin

Germany

P.O.A.

Igus 2.85mm Yellow iglidur J260-PF 3D Printer Filament, 750g

P.O.A.

Igus 2.85mm Yellow iglidur J260-PF 3D Printer Filament, 750g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Yellow

Weight

750g

Diameter

2.85mm

Printing Material

iglidur J260-PF

Country of Origin

Germany