Igus JUM-01-16, Bearing Liner with

RS Stock No.: 311-3648Brand: IgusManufacturers Part No.: JUM-01-16
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Brand

Igus

Inside Diameter

16mm

Length

35mm

Linear Bearing Type

Replacement Liners

Country of Origin

Germany

Product details

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

P.O.A.

Igus JUM-01-16, Bearing Liner with

P.O.A.

Igus JUM-01-16, Bearing Liner with

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Inside Diameter

16mm

Length

35mm

Linear Bearing Type

Replacement Liners

Country of Origin

Germany

Product details

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.