Technical documents
Specifications
Brand
IgusConnection Size
M16 Male
Bore Size
16mm
Material
Igumid G
Static Load Rating
1950N
Overall Length
88mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Connection Gender
Male
Country of Origin
Germany
Product details
Male Thread
Rod End & Spherical - Maintenance Free IGUS®
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Igus M16 Male Igumid G Rod End, 16mm Bore, 88mm Long, Metric Thread Standard, Male Connection Gender
1
P.O.A.
Igus M16 Male Igumid G Rod End, 16mm Bore, 88mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
IgusConnection Size
M16 Male
Bore Size
16mm
Material
Igumid G
Static Load Rating
1950N
Overall Length
88mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Connection Gender
Male
Country of Origin
Germany
Product details
Male Thread
Rod End & Spherical - Maintenance Free IGUS®
You may be interested in