Igus Iguform S270 100 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 200mm Pitch Diam, 40mm Hub Diam

RS Stock No.: 272-5709Brand: IgusManufacturers Part No.: P360GM-ST-200-100-00-200-R
brand-logo
View all in Spur Gears

Technical documents

Specifications

Brand

Igus

Module

2

Number Of Teeth

100

Material

Iguform S270

Bore Diameter

20mm

Pitch Diameter

200mm

Hub Diameter

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus Iguform S270 100 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 200mm Pitch Diam, 40mm Hub Diam

P.O.A.

Igus Iguform S270 100 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 200mm Pitch Diam, 40mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Module

2

Number Of Teeth

100

Material

Iguform S270

Bore Diameter

20mm

Pitch Diameter

200mm

Hub Diameter

40mm

Country of Origin

Germany