Igus RJUM-01-30, Bearing with 47mm Outside Diameter

RS Stock No.: 617-4630Brand: IgusManufacturers Part No.: RJUM-01-30
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Brand

Igus

Inside Diameter

30mm

Outside Diameter

47mm

Length

68mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

5100N

Static Load Rating

35700N

Country of Origin

Germany

Product details

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus RJUM-01-30, Bearing with 47mm Outside Diameter

P.O.A.

Igus RJUM-01-30, Bearing with 47mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Igus

Inside Diameter

30mm

Outside Diameter

47mm

Length

68mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

5100N

Static Load Rating

35700N

Country of Origin

Germany

Product details

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

You may be interested in